
D38999/24WG39HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WG39HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG39HN-LC |
Description | CONN RCPT HSNG MALE 39POS PNL MT |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (2), 20 (37) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.66000 | $163.66 |
| 10 | $132.98000 | $1,329.80 |
| 25 | $111.98000 | $2,799.50 |
| 50 | $96.71000 | $4,835.50 |
| 100 | $81.83000 | $8,183.00 |

