
D38999/24WG39BA | |
|---|---|
DigiKey Part Number | 2403-D38999/24WG39BA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WG39BA |
Description | AE3 39C 2#16, 37#20 SKT RECP |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Plastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (2), 20 (37) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.58000 | $130.58 |
| 10 | $106.10000 | $1,061.00 |
| 25 | $89.34000 | $2,233.50 |
| 50 | $77.16000 | $3,858.00 |
| 100 | $65.29000 | $6,529.00 |

