
D38999/24WG39AN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WG39AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WG39AN |
Description | AE3 39C 2#16, 37#20 PIN RECP |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Plastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (2), 20 (37) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.19000 | $108.19 |
| 10 | $87.90000 | $879.00 |
| 25 | $74.02000 | $1,850.50 |
| 50 | $63.93000 | $3,196.50 |
| 100 | $54.09000 | $5,409.00 |

