
D38999/24WE8HA-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WE8HA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE8HA-LC |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.23000 | $208.23 |
| 10 | $169.19000 | $1,691.90 |
| 25 | $142.47000 | $3,561.75 |
| 50 | $123.05000 | $6,152.50 |
| 100 | $104.12000 | $10,412.00 |

