
D38999/24WE26SA-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WE26SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE26SA-LC |
Description | CONN RCPT HSG FMALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.18000 | $160.18 |
| 10 | $130.15000 | $1,301.50 |
| 25 | $109.60000 | $2,740.00 |
| 50 | $94.65000 | $4,732.50 |
| 100 | $80.09000 | $8,009.00 |

