
D38999/24WE26SA-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24WE26SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WE26SA-LC |
Description | AE3 26C 26#20 SKT RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Insert Material Plastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.58000 | $101.58 |
| 10 | $82.54000 | $825.40 |
| 25 | $69.51000 | $1,737.75 |
| 50 | $60.03000 | $3,001.50 |
| 100 | $50.79000 | $5,079.00 |

