
D38999/24WE26AA | |
|---|---|
DigiKey Part Number | 2403-D38999/24WE26AA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WE26AA |
Description | AE3 26C 26#20 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Cadmium over Electroless Nickel |
Number of Positions 26 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-26 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.42000 | $108.42 |
| 10 | $88.09000 | $880.90 |
| 25 | $74.18000 | $1,854.50 |
| 50 | $64.06000 | $3,203.00 |
| 100 | $54.21000 | $5,421.00 |

