
D38999/24WC8AN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WC8AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WC8AN |
Description | AE3 8C 8#20 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Cadmium over Electroless Nickel |
Number of Positions 8 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-8 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.00000 | $78.00 |
| 10 | $63.38000 | $633.80 |
| 25 | $53.37000 | $1,334.25 |
| 50 | $46.09000 | $2,304.50 |
| 100 | $39.00000 | $3,900.00 |

