
D38999/24WC4PN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WC4PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WC4PN |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert 13-4 | Current Rating (Amps) 13A |
Shell Size, MIL C | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.51000 | $81.51 |
| 10 | $66.23000 | $662.30 |
| 25 | $55.77000 | $1,394.25 |
| 50 | $48.17000 | $2,408.50 |
| 100 | $40.76000 | $4,076.00 |

