
D38999/24WB98BN | |
|---|---|
DigiKey Part Number | 1792-232402-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB98BN |
Description | 8D 6C 6#20 SKT J/N |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | D38999/24WB98BN Models |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Contact Size 20 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead - Front Side Nut |
Connector Type Receptacle Housing | Fastening Type Threaded |
Type For Female Sockets | Orientation N (Normal) |
Number of Positions 6 | Note Contacts Sold Separately |
Grade Military | Contact Shape Circular |
Shell Size, MIL B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.22000 | $74.22 |
| 10 | $60.31000 | $603.10 |
| 25 | $50.78000 | $1,269.50 |
| 50 | $43.86000 | $2,193.00 |
| 100 | $37.11000 | $3,711.00 |

