Image for D38999/24WB5BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WB5BN

DigiKey Part Number
2403-D38999/24WB5BN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/24WB5BN
Description
AE3 5C 5#20 SKT RECP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Conesys
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Box
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Cadmium
Type
For Female Sockets
Housing Color
Olive Drab
Number of Positions
5
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
11-5
Insert Material
Plastic
Shell Size, MIL
B
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
20
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$66.40000$66.40
10$53.95000$539.50
25$45.43000$1,135.75
50$39.24000$1,962.00
100$33.20000$3,320.00