
D38999/24WB35BN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WB35BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WB35BN |
Description | AE3 13C 13#22D SKT RECP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 13 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.16000 | $64.16 |
| 10 | $52.13000 | $521.30 |
| 25 | $43.90000 | $1,097.50 |
| 50 | $37.91000 | $1,895.50 |
| 100 | $32.08000 | $3,208.00 |

