
D38999/24WA98SB-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24WA98SB-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WA98SB-LC |
Description | AE3 3C 3#20 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation B |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Plastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.87000 | $87.87 |
| 10 | $71.40000 | $714.00 |
| 25 | $60.12000 | $1,503.00 |
| 50 | $51.92000 | $2,596.00 |
| 100 | $43.94000 | $4,394.00 |

