
D38999/24WA98HB-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WA98HB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WA98HB-LC |
Description | CONN RCPT HSNG MALE 3POS PNL MT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.39000 | $172.39 |
| 10 | $140.07000 | $1,400.70 |
| 25 | $117.95000 | $2,948.75 |
| 50 | $101.87000 | $5,093.50 |
| 100 | $86.20000 | $8,620.00 |

