
D38999/24WA98HA-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WA98HA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WA98HA-LC |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-98 | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.56000 | $175.56 |
| 10 | $142.64000 | $1,426.40 |
| 25 | $120.12000 | $3,003.00 |
| 50 | $103.74000 | $5,187.00 |
| 100 | $87.78000 | $8,778.00 |

