
D38999/24WA98AB | |
|---|---|
DigiKey Part Number | 2403-D38999/24WA98AB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WA98AB |
Description | AE3 3C 3#20 PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 3 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-98 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.84000 | $91.84 |
| 10 | $74.62000 | $746.20 |
| 25 | $62.84000 | $1,571.00 |
| 50 | $54.27000 | $2,713.50 |
| 100 | $45.92000 | $4,592.00 |

