
D38999/24WA35PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24WA35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WA35PN-LC |
Description | AE3 6C 6#22D PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Plastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.43000 | $62.43 |
| 10 | $50.72000 | $507.20 |
| 25 | $42.71000 | $1,067.75 |
| 50 | $36.89000 | $1,844.50 |
| 100 | $31.21000 | $3,121.00 |

