
D38999/24WA35HA-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WA35HA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WA35HA-LC |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.80000 | $136.80 |
| 10 | $111.15000 | $1,111.50 |
| 25 | $93.60000 | $2,340.00 |
| 50 | $80.84000 | $4,042.00 |
| 100 | $68.40000 | $6,840.00 |

