
D38999/24WA35BN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WA35BN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/24WA35BN |
Description | TV 6C 6#22D SKT RECP CAD |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size, MIL A | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.22000 | $136.22 |
| 10 | $110.68000 | $1,106.80 |
| 25 | $93.20000 | $2,330.00 |
| 50 | $80.49000 | $4,024.50 |
| 100 | $68.11000 | $6,811.00 |

