
D38999/24WA35BN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WA35BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WA35BN |
Description | AE3 6C 6#22D SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-35 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.41000 | $60.41 |
| 10 | $49.08000 | $490.80 |
| 25 | $41.33000 | $1,033.25 |
| 50 | $35.70000 | $1,785.00 |
| 100 | $30.20000 | $3,020.00 |

