
D38999/24TE26SN | |
|---|---|
DigiKey Part Number | AAD38999/24TE26SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24TE26SN |
Description | CONN RCPT FMALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 17-26 | Contact Material Copper Alloy |
Shell Size, MIL E | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Applications Aviation, Marine, Military |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.47000 | $231.47 |
| 10 | $188.07000 | $1,880.70 |
| 25 | $158.38000 | $3,959.50 |
| 50 | $136.78000 | $6,839.00 |
| 100 | $115.74000 | $11,574.00 |

