
D38999/24FJ35SB | |
|---|---|
DigiKey Part Number | 2403-D38999/24FJ35SB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FJ35SB |
Description | AE3 128C 128#22D SKT RECP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 128 | Ingress Protection Environment Resistant |
Shell Size - Insert 25-35 | Shielding |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |

