
D38999/24FG41AA | |
|---|---|
DigiKey Part Number | AAD38999/24FG41AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FG41AA |
Description | CONN RCPT HSNG MALE 41POS PNL MT |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-41 | |
Shell Size, MIL | G | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.13000 | $170.13 |
| 10 | $138.23000 | $1,382.30 |
| 25 | $116.41000 | $2,910.25 |
| 50 | $100.53000 | $5,026.50 |
| 100 | $85.07000 | $8,507.00 |

