
D38999/24FE35SA-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24FE35SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FE35SA-LC |
Description | AE3 55C 55#22D SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Plastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.13000 | $100.13 |
| 10 | $81.35000 | $813.50 |
| 25 | $68.51000 | $1,712.75 |
| 50 | $59.17000 | $2,958.50 |
| 100 | $50.06000 | $5,006.00 |

