
D38999/24FE35HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/24FE35HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FE35HN-LC |
Description | CONN RCPT HSNG MALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.44000 | $141.44 |
| 10 | $114.92000 | $1,149.20 |
| 25 | $96.77000 | $2,419.25 |
| 50 | $83.58000 | $4,179.00 |
| 100 | $70.72000 | $7,072.00 |

