
D38999/24FD19PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24FD19PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FD19PN-LC |
Description | AE3 19C 19#20 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.20000 | $99.20 |
| 10 | $80.60000 | $806.00 |
| 25 | $67.87000 | $1,696.75 |
| 50 | $58.62000 | $2,931.00 |
| 100 | $49.60000 | $4,960.00 |

