
D38999/24FD19AN | |
|---|---|
DigiKey Part Number | 2403-D38999/24FD19AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FD19AN |
Description | AE3 19C 19#20 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-19 | Insert Material Plastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.46000 | $98.46 |
| 10 | $80.00000 | $800.00 |
| 25 | $67.36000 | $1,684.00 |
| 50 | $58.18000 | $2,909.00 |
| 100 | $49.23000 | $4,923.00 |

