
D38999/24FC98PA-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24FC98PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC98PA-LC |
Description | AE3 10C 10#20 PIN RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Plastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.40000 | $91.40 |
| 10 | $74.26000 | $742.60 |
| 25 | $62.54000 | $1,563.50 |
| 50 | $54.01000 | $2,700.50 |
| 100 | $45.70000 | $4,570.00 |

