
D38999/24FC8PN-LC | |
|---|---|
DigiKey Part Number | 1792-28995-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FC8PN-LC |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/24FC8PN-LC Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Nickel |
Number of Positions 8 | Housing Color Silver |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding Unshielded |
Shell Size - Insert 13-8 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.62000 | $91.62 |
| 10 | $74.44000 | $744.40 |
| 25 | $62.69000 | $1,567.25 |
| 50 | $54.14000 | $2,707.00 |
| 100 | $45.81000 | $4,581.00 |

