
D38999/24FC8PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24FC8PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC8PN-LC |
Description | AE3 8C 8#20 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-8 | Insert Material Plastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.72000 | $89.72 |
| 10 | $72.90000 | $729.00 |
| 25 | $61.39000 | $1,534.75 |
| 50 | $53.02000 | $2,651.00 |
| 100 | $44.86000 | $4,486.00 |

