
D38999/24FC4AA | |
|---|---|
DigiKey Part Number | 2403-D38999/24FC4AA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC4AA |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Nickel |
Number of Positions 4 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.38000 | $88.38 |
| 10 | $71.81000 | $718.10 |
| 25 | $60.47000 | $1,511.75 |
| 50 | $52.22000 | $2,611.00 |
| 100 | $44.19000 | $4,419.00 |

