
D38999/24FC35SA-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24FC35SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC35SA-LC |
Description | AE3 22C 22#22D SKT RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Plastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.55000 | $86.55 |
| 10 | $70.32000 | $703.20 |
| 25 | $59.22000 | $1,480.50 |
| 50 | $51.14000 | $2,557.00 |
| 100 | $43.28000 | $4,328.00 |

