
D38999/24FA98JN | |
|---|---|
DigiKey Part Number | AAD38999/24FA98JN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA98JN |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.21000 | $188.21 |
| 10 | $152.92000 | $1,529.20 |
| 25 | $128.78000 | $3,219.50 |
| 50 | $111.22000 | $5,561.00 |
| 100 | $94.11000 | $9,411.00 |

