
D38999/24FA98BB | |
|---|---|
DigiKey Part Number | 2403-D38999/24FA98BB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FA98BB |
Description | AE3 3C 3#20 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 3 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 9-98 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.78000 | $66.78 |
| 10 | $54.26000 | $542.60 |
| 25 | $45.69000 | $1,142.25 |
| 50 | $39.46000 | $1,973.00 |
| 100 | $33.39000 | $3,339.00 |

