
D38999/24FA35JN | |
|---|---|
DigiKey Part Number | AAD38999/24FA35JN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA35JN |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.48000 | $199.48 |
| 10 | $162.07000 | $1,620.70 |
| 25 | $136.48000 | $3,412.00 |
| 50 | $117.87000 | $5,893.50 |
| 100 | $99.74000 | $9,974.00 |

