
D38999/24FA35HB | |
|---|---|
DigiKey Part Number | AAD38999/24FA35HB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA35HB |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.72000 | $150.72 |
| 10 | $122.46000 | $1,224.60 |
| 25 | $103.13000 | $2,578.25 |
| 50 | $89.06000 | $4,453.00 |
| 100 | $75.36000 | $7,536.00 |

