Image for D38999/24FA35HB-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FA35HB-LC

DigiKey Part Number
AAD38999/24FA35HB-LC-ND
Manufacturer
Manufacturer Product Number
D38999/24FA35HB-LC
Description
CONN RCPT HSNG MALE 6POS PNL MNT
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
B
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Electroless Nickel
Type
For Male Pins
Housing Color
Silver
Number of Positions
6
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
9-35
Insert Material
Thermoplastic
Shell Size, MIL
A
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
22D
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$134.94000$134.94
10$109.64000$1,096.40
25$92.33000$2,308.25
50$79.74000$3,987.00
100$67.47000$6,747.00