
D38999/20ZE8JN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20ZE8JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZE8JN-LC |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.33000 | $135.33 |
| 10 | $109.96000 | $1,099.60 |
| 25 | $92.59000 | $2,314.75 |
| 50 | $79.97000 | $3,998.50 |
| 100 | $67.67000 | $6,767.00 |

