
D38999/20ZE6JN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20ZE6JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZE6JN-LC |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.95000 | $152.95 |
| 10 | $124.27000 | $1,242.70 |
| 25 | $104.65000 | $2,616.25 |
| 50 | $90.38000 | $4,519.00 |
| 100 | $76.47000 | $7,647.00 |

