
D38999/20ZE6HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20ZE6HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZE6HN-LC |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.49000 | $162.49 |
| 10 | $132.02000 | $1,320.20 |
| 25 | $111.18000 | $2,779.50 |
| 50 | $96.02000 | $4,801.00 |
| 100 | $81.25000 | $8,125.00 |

