
D38999/20ZA35SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20ZA35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20ZA35SN-LC |
Description | AE3 6C 6#22D SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Zinc Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Shell Size, MIL A | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.84000 | $64.84 |
| 10 | $52.68000 | $526.80 |
| 25 | $44.36000 | $1,109.00 |
| 50 | $38.31000 | $1,915.50 |
| 100 | $32.42000 | $3,242.00 |

