
D38999/20WJ7SA-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WJ7SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ7SA-LC |
Description | CONN RCPT HSG FMALE 99POS PNL MT |
Customer Reference | |
Detailed Description | 99 (97 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 99 (97 + 2 Twinax) | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-7 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D (97), 8 Twinax (2) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.04000 | $206.04 |
| 10 | $167.41000 | $1,674.10 |
| 25 | $140.98000 | $3,524.50 |
| 50 | $121.75000 | $6,087.50 |
| 100 | $103.02000 | $10,302.00 |

