
D38999/20WJ61HA-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WJ61HA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ61HA-LC |
Description | CONN RCPT HSNG MALE 61POS PNL MT |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 61 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.23000 | $169.23 |
| 10 | $137.50000 | $1,375.00 |
| 25 | $115.79000 | $2,894.75 |
| 50 | $100.00000 | $5,000.00 |
| 100 | $84.62000 | $8,462.00 |

