
D38999/20WJ43PN | |
|---|---|
DigiKey Part Number | 1792-222555-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ43PN |
Description | CONN RCPT HSG MALE 43POS PNL MT |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20WJ43PN Models |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Cadmium |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Base Product Number |
Mounting Type Panel Mount |

