
D38999/20WJ43JN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WJ43JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ43JN-LC |
Description | CONN RCPT HSG FMALE 43POS PNL MT |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.28000 | $195.28 |
| 10 | $158.66000 | $1,586.60 |
| 25 | $133.61000 | $3,340.25 |
| 50 | $115.39000 | $5,769.50 |
| 100 | $97.64000 | $9,764.00 |

