
D38999/20WJ43BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WJ43BA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WJ43BA |
Description | AE3 53C 23#20, 20#16 SKT RECP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 43 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-43 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (20), 20 (23) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |

