
D38999/20WJ35SB-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WJ35SB-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WJ35SB-LC |
Description | AE3 128C 128#22D SKT RECP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 128 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.51000 | $108.51 |
| 10 | $88.17000 | $881.70 |
| 25 | $74.25000 | $1,856.25 |
| 50 | $64.12000 | $3,206.00 |
| 100 | $54.26000 | $5,426.00 |

