Image for D38999/20WJ24SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ24SN

DigiKey Part Number
1792-222482-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ24SN
Description
8D 24C 12#16 12#12 SKT RECP
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
D38999/20WJ24SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
24
Ingress Protection
IP67 - Dust Tight, Waterproof
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
13A, 23A
Shell Size - Insert
25-24
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Marine, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.