
D38999/20WJ19SN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WJ19SN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WJ19SN |
Description | TV 19C 19#12 SKT RECP CAD |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 19 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 25-19 | Shielding |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $418.62000 | $418.62 |
| 10 | $340.13000 | $3,401.30 |
| 25 | $286.42000 | $7,160.50 |
| 50 | $247.37000 | $12,368.50 |
| 100 | $209.31000 | $20,931.00 |


