
D38999/20WJ19SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WJ19SN-LC-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WJ19SN-LC |
Description | TV 19C 19#12 SKT RECP CAD |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 19 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.14000 | $269.14 |
| 10 | $218.68000 | $2,186.80 |
| 25 | $184.15000 | $4,603.75 |
| 50 | $159.04000 | $7,952.00 |
| 100 | $134.57000 | $13,457.00 |

